
The TS1002IM8T is a dual general purpose operational amplifier from Touchstone. It features a gain bandwidth product of 4kHz and a voltage gain of 104dB. The op-amp is available in an MSOP-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and draws an operating supply current of 1.2uA. The TS1002IM8T is lead free and compliant with RoHS regulations.
Sign in to ask questions about the Touchstone TS1002IM8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS1002IM8T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 4kHz |
| Height | 0.95mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 0.0015V/µs |
| Voltage Gain | 104dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1002IM8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
