Touchstone TS1002IM8TP technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 2.5V |
| Number of Channels | 2 |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1002IM8TP to view detailed technical specifications.
No datasheet is available for this part.