
IC OPAMP GP 4KHZ RRO SOT23-5
Sign in to ask questions about the Touchstone TS1003IG5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS1003IG5T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 4kHz |
| Height | 1.3mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 800uV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 1.5V/µs |
| Voltage Gain | 110dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1003IG5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
