
The TS1004IT14T is a 4-channel general purpose amplifier from Touchstone, featuring a bandwidth of 4kHz and a supply voltage of 2.5V. It is packaged in a TSSOP case and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and has an input bias current of 25pA and an input offset voltage of 500uV. The device is lead free and compliant with certain environmental regulations.
Sign in to ask questions about the Touchstone TS1004IT14T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS1004IT14T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4kHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 4kHz |
| Height | 1.05mm |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Slew Rate | 0.0015V/µs |
| Voltage Gain | 104dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1004IT14T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
