
The TS1102-25EG5T is a low-noise operational amplifier from Touchstone, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 25V. The device has a high common mode rejection ratio of 120dB and a low input offset voltage of 30uV. The op-amp consumes a maximum supply current of 1.2uA and an operating supply current of 680nA. It is available in a cut tape packaging format.
Sign in to ask questions about the Touchstone TS1102-25EG5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS1102-25EG5T technical specifications.
| -3db Bandwidth | 6kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Height | 1.3mm |
| Input Offset Voltage (Vos) | 30uV |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 680nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1102-25EG5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
