BOARD DEMO TS1103-50
Touchstone TS1103-50DB technical specifications.
| -3db Bandwidth | 6kHz |
| Evaluation Kit | Yes |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS1103-50DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.