
IC OP AMP COMPARATOR REF 10TDFN
Sign in to ask questions about the Touchstone TS12011ITD1022T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS12011ITD1022T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15kHz |
| Gain Bandwidth Product | 15kHz |
| Height | 0.55mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Operating Supply Voltage | 2.5V |
| Output Compatibility | CMOS |
| Output Current per Channel | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.006V/µs |
| Supply Current | 1.1uA |
| Voltage Gain | 104dB |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Touchstone TS12011ITD1022T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
