TS12011 Series 15 kHz 2.5 V Nanopower Operational Amplifier - TDFN-10EP
Sign in to ask questions about the Touchstone TS12011ITD1022TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS12011ITD1022TP technical specifications.
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 2.5V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Touchstone TS12011ITD1022TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.