
The TS12012ITD1022T is a single general purpose operational amplifier with a bandwidth of 15kHz and a voltage gain of 104dB. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The op-amp is designed for surface mount applications and has a maximum supply voltage of 2.5V. It draws an operating supply current of 1.1uA and has an input bias current of 20nA. The device is lead free and has a height of 0.55mm and a length and width of 2mm.
Touchstone TS12012ITD1022T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15kHz |
| Gain Bandwidth Product | 15kHz |
| Height | 0.55mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Output Compatibility | CMOS |
| Output Current per Channel | 1.4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 0.006V/µs |
| Supply Current | 1.1uA |
| Voltage Gain | 104dB |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Touchstone TS12012ITD1022T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
