TS12012ITD1022TP
Checking distributor stock and pricing after the page loads.
Touchstone TS12012ITD1022TP technical specifications.
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 2.5V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.