
The TS6001BIG325T is a surface mount voltage regulator from Touchstone with a package quantity of one per cut tape. It has a maximum input voltage of 12.6V and a minimum input voltage of 2.696V. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 500uA. The output voltage is fixed at 2.5V with a tolerance of 0.16%. The regulator has a quiescent current of 35uA and is lead free.
Sign in to ask questions about the Touchstone TS6001BIG325T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS6001BIG325T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 2.696V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Output Voltage | 2.504V |
| Min Output Voltage | 2.496V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 500uA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| Tolerance | 0.16% |
| Voltage Rating | 12.6V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS6001BIG325T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
