
IC COMPARATOR W/REF SC70-5
Sign in to ask questions about the Touchstone TS9001-1IJ5T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TS9001-1IJ5T technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Height | 0.925mm |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 50us |
| Quiescent Current | 1.3uA |
| Reach SVHC Compliant | Unknown |
| Supply Current | 600nA |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS9001-1IJ5T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
