
The TS9002IM8T is a dual supply op-amp from Touchstone with a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. It operates from a dual supply voltage of 5.5V and has an output current of 40mA. The op-amp is packaged in an MSOP and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Touchstone TS9002IM8T technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5.5V |
| Height | 0.95mm |
| Hysteresis | 50mV |
| Input Bias Current | 10pA |
| Length | 3.1mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 11V |
| Output Compatibility | CMOS |
| Output Current | 40mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 7us |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| Response Time | 17us |
| Series | NanoWatt Analog™ |
| Supply Current | 2.6uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TS9002IM8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
