
The TS9004ISN16T is a 4-channel CMOS dual supply operational amplifier from Touchstone. It operates at a maximum supply voltage of 11V and can handle an output current of 40mA. The device is packaged in a surface mount SOIC package with dimensions of 10.01mm in length, 3.99mm in width, and 1.5mm in height. The op amp has a common mode rejection ratio of 80dB and a power supply rejection ratio of 80dB. It can operate within a temperature range of -40°C to 85°C. The device is compliant with CMOS output compatibility and has a propagation delay of 7us and a response time of 17us.
Touchstone TS9004ISN16T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5.5V |
| Height | 1.5mm |
| Length | 10.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Operating Supply Voltage | 11V |
| Output Compatibility | CMOS |
| Output Current | 40mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 7us |
| Reach SVHC Compliant | Unknown |
| Response Time | 17us |
| Series | NanoWatt Analog™ |
| Supply Current | 4.1uA |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
