IC ADC 12BIT SPI/SRL 300K 8-SOIC
Touchstone TSM1285BESA+T technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.