TSM6025 Series Low-Power Low-Dropout +2.5 V Voltage Reference IC - SOT-23-3
Touchstone TSM6025AEUR+ technical specifications.
| Package/Case | SOT-23-3 |
| Quiescent Current | 27uA |
| Reference Voltage | 2.5V |
| Tolerance | 0.2% |
| Voltage Rating | 12.6V |
| RoHS | Compliant |
No datasheet is available for this part.