The TSM9117EXK+T is a single-ended op-amp with a common mode rejection ratio of 80dB and hysteresis of 4mV. It operates over a temperature range of -40°C to 85°C and has a maximum input current of 1nA. The device is designed for surface mount applications and has a quiescent current of 1.3uA. It can supply up to 50mA of output current and has a propagation delay of 40us. The op-amp is lead free and available in cut tape packaging.
Sign in to ask questions about the Touchstone TSM9117EXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Touchstone TSM9117EXK+T technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 4mV |
| Input Bias Current | 1nA |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 40us |
| Quiescent Current | 1.3uA |
| Series | TSM91x |
| RoHS | Compliant |
Download the complete datasheet for Touchstone TSM9117EXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.