The TSM923CSA+T is a single comparator with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates at temperatures between 0°C and 70°C and has a quiescent current of 4.5uA. The comparator is available in a SOIC package, suitable for surface mount applications, and is packaged in tape and reel quantities of 2500. It can supply an output current of up to 40mA and has a propagation delay of 12us.
Touchstone TSM923CSA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 4.5uA |
| Series | TSM92x |
| RoHS | Compliant |
No datasheet is available for this part.