The TSM924CSE+ is a quad operational amplifier from Touchstone, featuring a common mode rejection ratio of 80dB. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC-14 package. With a quiescent current of 6.5uA, this op-amp is suitable for a variety of applications. The device is packaged in a rail/tube format with 48 units per package.
Touchstone TSM924CSE+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 6.5uA |
| Series | TSM92x |
| RoHS | Compliant |
No datasheet is available for this part.