The Touchstone TSM931ESA+T is a single comparator with a common mode rejection ratio of 80dB and a hysteresis of 50mV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device has a quiescent current of 3.2uA and a propagation delay of 12us. It is suitable for use in a variety of applications, including industrial control and medical devices.
Touchstone TSM931ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 3.2uA |
| Series | TSM93x |
| RoHS | Compliant |
No datasheet is available for this part.