The TSM932ESA+ is a dual comparator from Touchstone, featuring a common mode rejection ratio of 80dB. It has a hysteresis of 50mV and operates over a temperature range of -40°C to 85°C. The device is packaged in SOIC and is designed for surface mount applications. It has a quiescent current of 4.5uA and a propagation delay of 12us. The TSM932ESA+ is part of the TSM93x series.
Touchstone TSM932ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 4.5uA |
| Series | TSM93x |
| RoHS | Compliant |
No datasheet is available for this part.