
The Touchstone TSM933CSA+T is a dual comparator with a common mode rejection ratio of 80dB and hysteresis of 50mV. It operates over a temperature range of 0 to 70°C and is available in a surface mount SOIC package. The device has a quiescent current of 4.5uA and can supply an output current of up to 40mA. The TSM933CSA+T is part of the TSM93x series.
Touchstone TSM933CSA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 4.5uA |
| Series | TSM93x |
| RoHS | Compliant |
No datasheet is available for this part.
