The TSM933ESA+T is a dual comparator from Touchstone, packaged in a SOIC surface mount package. It features a common mode rejection ratio of 80dB and a hysteresis of 50mV. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 4.5uA. It can supply an output current of 40mA and has a propagation delay of 12us.
Touchstone TSM933ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 4.5uA |
| Series | TSM93x |
| RoHS | Compliant |
No datasheet is available for this part.