
IC COMPARATOR QUAD W/REF 16S0IC
Checking distributor stock and pricing after the page loads.
Touchstone TSM934ESE+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 6.5uA |
| Series | TSM93x |
| RoHS | Compliant |
No datasheet is available for this part.
