TSM9634 Series 28 V Single Channel Precision Current-Sense Amplifier - SOT-23-5
Touchstone TSM9634WEUK+ technical specifications.
| Package/Case | SOT-23-5 |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Max Supply Voltage | 28V |
| Number of Channels | 1 |
| RoHS | Compliant |
No datasheet is available for this part.