The TSM971CSA+T is a single TTL comparator from Touchstone with a common mode rejection ratio of 67dB and a hysteresis of 50mV. It features an input bias current of 5nA and an output current of 40mA. The device is designed for surface mount applications and operates over a temperature range of 0°C to 70°C. It is available in a SOIC package with a quantity of 2500 per reel.
Touchstone TSM971CSA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 4uA |
| Series | TSM97x |
| RoHS | Compliant |
No datasheet is available for this part.