The TSM971ESA+ is a single-channel comparator from Touchstone with a common mode rejection ratio of 67dB and hysteresis of 50mV. It features an input bias current of 5nA and an output current of 40mA. The device is packaged in a surface mount SOIC package and has a propagation delay of 12us. The comparator operates within the temperature range of -40°C to 85°C.
Touchstone TSM971ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 4uA |
| Series | TSM97x |
| RoHS | Compliant |
No datasheet is available for this part.