The TSM973ESA+ is a 3-element op-amp from Touchstone with a common mode rejection ratio of 67dB and hysteresis of 50mV. It features an input bias current of 5nA and a propagation delay of 12us. The op-amp operates over a temperature range of -40°C to 85°C and is available in a SOIC package for surface mount applications.
Touchstone TSM973ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Series | TSM97x |
| RoHS | Compliant |
No datasheet is available for this part.