The TSM973ESA+T is a surface mount, triple operational amplifier from Touchstone, featuring a common mode rejection ratio of 67dB and a hysteresis of 50mV. It has an input bias current of 5nA and can operate at temperatures between -40°C and 85°C. The op-amp is available in a package quantity of 2500, packaged in tape and reel format.
Touchstone TSM973ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Series | TSM97x |
| RoHS | Compliant |
No datasheet is available for this part.