The TSM982ESA+ is a dual comparator from Touchstone, packaged in a SOIC surface mount package. It features a common mode rejection ratio of 80dB and a hysteresis of 50mV. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 6uA. It can supply an output current of up to 40mA in TTL output mode.
Touchstone TSM982ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Series | TSM98x |
| RoHS | Compliant |
No datasheet is available for this part.