
IC COMPARATOR QUAD W/REF 16SOIC
Checking distributor stock and pricing after the page loads.
Touchstone TSM984CSE+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Bias Current | 5nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Series | TSM98x |
| RoHS | Compliant |
No datasheet is available for this part.