Toughcon TM1710-S09 technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS | Compliant |
No datasheet is available for this part.