Sign in to ask questions about the Toughcon TT9316S-G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toughcon TT9316S-G2 technical specifications.
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 20.5mm |
| Mount | Socket |
| Series | TT93 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Toughcon TT9316S-G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
