Contact Socket; AWG16-18
Toughcon TT9317S-G2 technical specifications.
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Length | 20.5mm |
| Mount | Socket |
| Series | TT93 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.