AC Fan Ball Bearing 115V 0.2A 17W 60Hz 2800RPM 36CFM 37dB Flange Mount
Toyo FAN TAC9225115HT technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 37 dB |
| Operating Frequency | 60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Compliant |
No datasheet is available for this part.