Sign in to ask questions about the Toyo FAN USTF120382303T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toyo FAN USTF120382303T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Noise Level | 37 dB |
| Operating Frequency | 60 Hz |
| Termination | Terminals |
| Voltage Rating | 230V |
| RoHS | Unconfirmed |
Download the complete datasheet for Toyo FAN USTF120382303T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
