Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toyo FAN USTF92251153T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toyo FAN USTF92251153T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Noise Level | 38 dB |
| Operating Frequency | 60 Hz |
| RoHS Compliant | No |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Toyo FAN USTF92251153T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
