
AC Fan Axial Ball Bearing 230V 35CFM 39dB 92 X 92 X 25mm
Checking distributor stock and pricing after the page loads.
Toyo FAN USTF92252303T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Noise Level | 39 dB |
| Operating Frequency | 60 Hz |
| RoHS Compliant | No |
| Termination | Terminals |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
No datasheet is available for this part.