Toyogiken BB8A technical specifications.
| Type | Jumper |
| Terminal Pitch | 8mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toyogiken BB8A to view detailed technical specifications.
No datasheet is available for this part.