TPC 2DM1DF250 technical specifications.
| Type | Crimp Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 5.16mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC 2DM1DF250 to view detailed technical specifications.
No datasheet is available for this part.