Quick Disconnect Adapter Terminal 14-16AWG M/F
TPC FVDDFM1614T250A technical specifications.
| Type | Quick Disconnect Adapter Terminal |
| Gender | M/F |
| Termination Method | Crimp |
| Tab Size | 5.14mm² |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC FVDDFM1614T250A to view detailed technical specifications.
No datasheet is available for this part.