Quick Disconnect Adapter Terminal 16-22AWG M/F
TPC FVDDFM2216T250A technical specifications.
| Type | Quick Disconnect Adapter Terminal |
| Gender | M/F |
| Termination Method | Crimp |
| Tab Size | 5.14mm² |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC FVDDFM2216T250A to view detailed technical specifications.
No datasheet is available for this part.