TPC LNDDF2216T110A8 technical specifications.
| Type | Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 2.25mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TPC LNDDF2216T110A8 to view detailed technical specifications.
No datasheet is available for this part.