Quick Disconnect Terminal 10-12AWG Brass Yellow F 21.1mm Tin
TPC TP10 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 75°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.