Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
397 Datasheet | TPI
Browse
Manufacturers
API
BOM
Account
TPI
397
Datasheet
TPI
397
PEN STYLE PH METER
PEN STYLE PH METER
Package
120
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
TPI 397 technical specifications.
General
Package/Case
120
Inside Diameter
3.17mm
Lead Free
Lead Free
Material
Aluminium
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account