
Coaxial cable assembly featuring RG58 series construction with a 50 Ohm impedance. Equipped with male BNC plug connectors on both ends for secure signal transmission. This shielded assembly offers a molded construction for durability and a black color for easy identification.
TPI 58-012-1M technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Series | 58 |
| RoHS | Compliant |
Download the complete datasheet for TPI 58-012-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
