
Coaxial cable assembly featuring two male BNC connectors, designed for 50 Ohm impedance applications. This shielded, black cable assembly utilizes RG58 coaxial cable with molded connectors for reliable signal transmission. The male-to-male configuration ensures straightforward connectivity in RF and coaxial systems.
TPI 58-1200-1M technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Series | 58 |
| RoHS | Compliant |
Download the complete datasheet for TPI 58-1200-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
