Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TPI 59-012-1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TPI 59-012-1M technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Series | 59 |
| RoHS | Compliant |
Download the complete datasheet for TPI 59-012-1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
