
Coaxial cable assembly featuring male-to-male BNC connectors on both ends. This shielded, lead-free assembly utilizes RG59 coaxial cable with a 75-ohm impedance. The molded construction ensures durability and reliable signal transmission.
TPI 59-072-1M technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Series | 59 |
| RoHS | Compliant |
Download the complete datasheet for TPI 59-072-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
