Sign in to ask questions about the TPI 810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TPI 810 technical specifications.
| Contact Plating | Tin |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| RoHS | Compliant |
Download the complete datasheet for TPI 810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.